Image for UPJ2A101MPD1CM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPJ2A101MPD1CM

DigiKey Part Number
UPJ2A101MPD1CM-ND
Manufacturer
Manufacturer Product Number
UPJ2A101MPD1CM
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
438 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
663 mA @ 10 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.260" (32.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,37485 €224,91 €
Unit Price without VAT:0,37485 €
Unit Price with VAT:0,44607 €