Parametric Equivalent
Parametric Equivalent

107KFM350MLAD | |
|---|---|
DigiKey Part Number | 1572-107KFM350MLAD-ND |
Manufacturer | |
Manufacturer Product Number | 107KFM350MLAD |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3.3157Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 3.3157Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW100MEFR18X35 | Rubycon | 10.080 | 1189-3220-ND | 3,12000 € | Parametric Equivalent |
| RXQ101M2GBK-1832S | Surge | 0 | 4403-RXQ101M2GBK-1832S-ND | 1,03993 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,46979 € | 5.879,16 € |
| Unit Price without VAT: | 1,46979 € |
|---|---|
| Unit Price with VAT: | 1,74905 € |



