
107CKS100M | |
|---|---|
DigiKey Part Number | 107CKS100M-ND |
Manufacturer | |
Manufacturer Product Number | 107CKS100M |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.658Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750.75 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX100MEFC10X16 | Rubycon | 1.183 | 1189-100PX100MEFC10X16-ND | 0,71000 € | Upgrade |
| EKMQ101ELL101MJ16S | Chemi-Con | 3.332 | 565-4210-ND | 1,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,37720 € | 18,86 € |
| 200 | 0,30635 € | 61,27 € |
| 600 | 0,26605 € | 159,63 € |
| 1.000 | 0,25095 € | 250,95 € |
| 2.600 | 0,22769 € | 591,99 € |
| 5.000 | 0,21487 € | 1.074,35 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

