
100PX100MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-100PX100MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 100PX100MEFC10X16 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX100MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 348 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,30250 € | 30,25 € |
| 500 | 0,24144 € | 120,72 € |
| 1.000 | 0,22217 € | 222,17 € |
| 3.000 | 0,19808 € | 594,24 € |
| 5.000 | 0,18907 € | 945,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

