Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

106SML016M | |
|---|---|
DigiKey Part Number | 1572-106SML016MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 106SML016M |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.16Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 39 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 33.16Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106AXZ025M | CORNELL DUBILIER KNOWLES | 19.059 | 1572-106AXZ025MCT-ND | 0,33000 € | Upgrade |
| 106SML035MD4 | CORNELL DUBILIER KNOWLES | 47.057 | 1572-106SML035MD4CT-ND | 0,38000 € | Upgrade |
| 106SVH025MCR | CORNELL DUBILIER KNOWLES | 0 | 106SVH025MCR-ND | 0,06109 € | Upgrade |
| ATB106M025 | CORNELL DUBILIER KNOWLES | 5.182 | 1572-ATB106M025CT-ND | 0,35000 € | Upgrade |
| 106SML016MQ5 | CORNELL DUBILIER KNOWLES | 0 | 1572-106SML016MQ5TR-ND | 0,08868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96.000 | 0,06553 € | 6.290,88 € |
| Unit Price without VAT: | 0,06553 € |
|---|---|
| Unit Price with VAT: | 0,07798 € |








