AVS106M16B12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.518
Unit Price: 0,54000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.197
Unit Price: 0,29000 €
Datasheet

Direct


Panasonic Industry
In Stock: 214
Unit Price: 0,26000 €
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS106M16B12B-F

DigiKey Part Number
AVS106M16B12B-F-ND
Manufacturer
Manufacturer Product Number
AVS106M16B12B-F
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
26.5Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS106M16B12T-FCornell Dubilier Knowles2.518338-3968-1-ND0,54000 €Parametric Equivalent
EEE-1CA100ARPanasonic Industry11.197PCE4577CT-ND0,29000 €Direct
EEE-1CA100SRPanasonic Industry214PCE3878CT-ND0,26000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types