Parametric Equivalent

106KFM450M | |
|---|---|
DigiKey Part Number | 1572-106KFM450M-ND |
Manufacturer | |
Manufacturer Product Number | 106KFM450M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 33.1573Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 152.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 305 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 33.1573Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2H100MHD1TO | Nichicon | 14.367 | 493-13320-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,46491 € | 3.719,28 € |
| Unit Price without VAT: | 0,46491 € |
|---|---|
| Unit Price with VAT: | 0,55324 € |


