
CS9464020BM | |
|---|---|
DigiKey Part Number | 4165-CS9464020BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9464020BM |
Description | 40X40X20MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.79°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 50 | 2,25320 € | 112,66 € |
| 100 | 2,24460 € | 224,46 € |
| 250 | 2,21884 € | 554,71 € |
| 500 | 2,19316 € | 1.096,58 € |
| 1.000 | 2,16745 € | 2.167,45 € |
| 2.500 | 2,14175 € | 5.354,38 € |
| 5.001 | 2,11605 € | 10.582,37 € |
| 10.000 | 2,09035 € | 20.903,50 € |
| 20.000 | 2,08178 € | 41.635,60 € |
| 25.000 | 2,07321 € | 51.830,25 € |
| 50.000 | 2,06465 € | 103.232,50 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


