
CS8674020B1 | |
|---|---|
DigiKey Part Number | 4165-CS8674020B1-ND |
Manufacturer | |
Manufacturer Product Number | CS8674020B1 |
Description | X20MM, INTERFACE MATERAIL |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Black Anodized |
Attachment Method Push Pin, Thermal Material |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 50 | 2,82720 € | 141,36 € |
| 100 | 2,80140 € | 280,14 € |
| 250 | 2,77572 € | 693,93 € |
| 500 | 2,75000 € | 1.375,00 € |
| 1.000 | 2,73287 € | 2.732,87 € |
| 2.500 | 2,71574 € | 6.789,35 € |
| 5.001 | 2,69004 € | 13.452,89 € |
| 10.000 | 2,67290 € | 26.729,00 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


