



USBG-MB1M | |
|---|---|
DigiKey Part Number | 2671-USBG-MB1M-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-MB1M |
Description | USB 2.0 HI-SPEED A TO MINI B DEV |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features Data Transfer and Charge |



