



CG-6PU2MGD | |
|---|---|
DigiKey Part Number | 2671-CG-6PU2MGD-ND |
Manufacturer | |
Manufacturer Product Number | CG-6PU2MGD |
Description | USB HUB 6 PORT 480MBPS |
Customer Reference | |
Detailed Description | USB Hub 6 Port 480Mbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-6PU2MGD Models |
Category | Number of Ports 6 |
Manufacturer Coolgear | Data Rate (Max) 480Mbps |
Series | Voltage - Input 7 ~ 48V |
Packaging Retail Package | Mounting Type DIN Rail |
Part Status Active | Features USB 2.0 (6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,08000 € | 122,08 € |
| Unit Price without VAT: | 122,08000 € |
|---|---|
| Unit Price with VAT: | 145,27520 € |

























