



USBG-6FABM | |
|---|---|
DigiKey Part Number | 2671-USBG-6FABM-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-6FABM |
Description | 6FT. USB 2.0 LEFT ANGLE HIGH-SPE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left Angle to Mini B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 24 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |



