



USBG-1678W | |
|---|---|
DigiKey Part Number | 2671-USBG-1678W-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-1678W |
Description | CBL USB2.0 A PLG-MIN B PLG 1.33' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.33' (406.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 1.33' (406.4mm) | Features Data Transfer and Charge |



