


CM-210131BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210131BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210131BKBSTK |
Description | 3Ft Computer Power Cord 5-15P to |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,72300 € | 57,23 € |
| 25 | 5,40440 € | 135,11 € |
| 99 | 5,08616 € | 503,53 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |



