A850493813N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A850493813N
M85049/38-13N

M85049/38-13N

DigiKey Part Number
APC1434-ND
Manufacturer
Manufacturer Product Number
M85049/38-13N
Description
CONN CABLE CLAMP SZ13 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.190" ~ 0.330" (4.83mm ~ 8.38mm)
Diameter - Outside
1.160" (29.46mm)
Shell Size - Insert
13
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,49000 €10,49 €
108,91000 €89,10 €
258,35160 €208,79 €
507,95300 €397,65 €
1007,57340 €757,34 €
2507,09956 €1.774,89 €
5006,76100 €3.380,50 €
1.0006,43871 €6.438,71 €
Manufacturers Standard Package
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,48310 €