



CM-201802BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201802BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201802BSTK |
Description | 6Ft RCA M/M x 2 Audio Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,95400 € | 19,54 € |
| 25 | 1,84160 € | 46,04 € |
| 99 | 1,73838 € | 172,10 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |






