



CM-201804BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201804BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201804BSTK |
Description | 25Ft RCA M/M x 2 Audio Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,57160 € | 89,29 € |
| 99 | 3,35636 € | 332,28 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |






