New at DigiKey
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 12.0' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-201406BSTK

DigiKey Part Number
2671-CM-201406BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-201406BSTK
Description
12Ft 3.5mm Stereo M/M Speaker/He
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 12.0' (3.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo
Length
12.0' (3.66m)
Color
Black
Shielding
-
Usage
Headphones, Patch Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,52200 €25,22 €
252,37520 €59,38 €
992,23758 €221,52 €
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €
Alternate Length
100Ft 3.5mm Stereo M/M Speaker/H
In-Stock: 61
Unit Price: 13,80000 €
75Ft 3.5mm Stereo M/M Speaker/He
In-Stock: 57
Unit Price: 11,43000 €
3Ft 3.5mm Stereo M/M Speaker/Hea
In-Stock: 554
Unit Price: 1,57000 €
6Ft 3.5mm Stereo M/M Speaker/Hea
In-Stock: 9
Unit Price: 1,61000 €
1Ft 3.5mm Stereo M/M Speaker/Hea
In-Stock: 346
Unit Price: 1,15000 €