New at DigiKey
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-202427BSTK

DigiKey Part Number
2671-CM-202427BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-202427BSTK
Description
3Ft 3.5mm Stereo M/M Speaker/Hea
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Phone Plug, 3.5mm (1/8")
Manufacturer
CableMAX
Channels
Stereo
Packaging
Retail Package
Length
3.0' (91.44cm)
Part Status
Active
Color
Black
1st Connector
Phone Plug, 3.5mm (1/8")
Usage
Headphones, Patch Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,41400 €14,14 €
251,33640 €33,41 €
991,25081 €123,83 €
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €
Alternate Length
12Ft 3.5mm Stereo M/M Speaker/He
In-Stock: 428
Unit Price: 2,78000 €
1Ft 3.5mm Stereo M/M Speaker/Hea
In-Stock: 159
Unit Price: 1,15000 €
50Ft 3.5mm Stereo M/M Speaker/He
In-Stock: 469
Unit Price: 6,72000 €
35Ft 3.5mm Stereo M/M Speaker/He
In-Stock: 68
Unit Price: 4,87000 €
100Ft 3.5mm Stereo M/M Speaker/H
In-Stock: 36
Unit Price: 13,74000 €