



CM-181427BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181427BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181427BSTK |
Description | 6Ft HDMI Male/Mini Cable 4K 60Hz |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type Mini HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 8,52400 € | 85,24 € |
| 25 | 8,04840 € | 201,21 € |
| 99 | 7,57263 € | 749,69 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |


