



CM-181425BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181425BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181425BSTK |
Description | 1.5Ft HDMI Male/Mini Cable 4K 60 |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20m) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type Mini HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,62600 € | 56,26 € |
| 25 | 5,31200 € | 132,80 € |
| 99 | 4,99737 € | 494,74 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |


