
CM-180209BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180209BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180209BSTK |
Description | CABLE ASSY DB25 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Ivory 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CableMAX | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Ivory |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Receptacle, Female Sockets | Contact Finish Nickel |
Type DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| 10 | 16,64100 € | 166,41 € |
| 25 | 15,72320 € | 393,08 € |
| 99 | 14,79677 € | 1.464,88 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |



