
CM-180207BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180207BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180207BSTK |
Description | CABLE ASSY DB25 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Ivory 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CableMAX | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Ivory |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Receptacle, Female Sockets | Contact Finish Nickel |
Type DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 9,50900 € | 95,09 € |
| 25 | 8,97840 € | 224,46 € |
| 99 | 8,44707 € | 836,26 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |



