New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
CM-102010BKBSTK
CM-102010BKBSTK

CM-102010BKBSTK

DigiKey Part Number
2671-CM-102010BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-102010BKBSTK
Description
Cat.6 Inline Coupler w/Keystone
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polybutylene Terephthalate (PBT)
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.746
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,62300 €36,23 €
253,42520 €85,63 €
993,21869 €318,65 €
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €
Alternate Color
Cat.6 Inline Coupler w/Keystone
In-Stock: 5310
Unit Price: 4,03000 €
Cat.6 Inline Coupler w/Keystone
In-Stock: 1402
Unit Price: 4,03000 €
Cat.6 Inline Coupler w/Keystone
In-Stock: 1200
Unit Price: 4,03000 €
Cat.6 Inline Coupler w/Keystone
In-Stock: 566
Unit Price: 4,03000 €
Cat.6 Inline Coupler w/Keystone
In-Stock: 2097
Unit Price: 4,03000 €