



CM-102010GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102010GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102010GNBSTK |
Description | Cat.6 Inline Coupler w/Keystone |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Green |
Datasheet | Datasheet |
Category | Interior Housing Material Polybutylene Terephthalate (PBT) |
Manufacturer CableMAX | Exterior Housing Color Green |
Packaging Retail Package | Interior Housing Color Green |
Part Status Active | Exterior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,60700 € | 36,07 € |
| 25 | 3,40960 € | 85,24 € |
| 99 | 3,20404 € | 317,20 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |






