7 Position SATA Receptacle to Receptacle, Right Angle 2.25' (685.80mm) Yellow Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SR685YN

DigiKey Part Number
2671-30SR685YN-ND
Manufacturer
Gearmo
Manufacturer Product Number
30SR685YN
Description
27IN SATA III 3GB/S LOW PROFILE
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 2.25' (685.80mm) Yellow Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
Gearmo
Cable Type
Flat
Series
Usage
Internal
Packaging
Bulk
Length
2.25' (685.80mm)
Part Status
Active
Color
Yellow
Cable Connectors
SATA
Shielding
Unshielded
Number of Positions
7
Wire Gauge
30 AWG
Connector Type
Receptacle to Receptacle, Right Angle
Frequency - Max
3Gbps
Gender
Female to Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,66000 €6,60 €
250,62520 €15,63 €
990,59111 €58,52 €
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €
Alternate Length
9IN SATA III 3GB/S LOW PROFILE N
In-Stock: 720
Unit Price: 0,63000 €
13IN SATA III 3GB/S LOW PROFILE
In-Stock: 1717
Unit Price: 0,67000 €
16IN SATA III 3GB/S LOW PROFILE
In-Stock: 880
Unit Price: 0,70000 €
23IN SATA III 6GB/S LOW PROFILE
In-Stock: 1870
Unit Price: 0,97000 €
5IN SATA III 3GB/S LOW PROFILE
In-Stock: 1845
Unit Price: 1,46000 €