4280-6PG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4280-6PG-300

DigiKey Part Number
SC3220-ND
Manufacturer
Manufacturer Product Number
4280-6PG-300
Description
CONN RCPT MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
4280-6PG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5.6A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,94000 €6,94 €
105,89300 €58,93 €
255,52360 €138,09 €
505,25980 €262,99 €
1005,00860 €500,86 €
3004,63513 €1.390,54 €
5004,47118 €2.235,59 €
1.0004,25796 €4.257,96 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €