
3280-6SG-3DC | |
|---|---|
DigiKey Part Number | 3280-6SG-3DC-ND |
Manufacturer | |
Manufacturer Product Number | 3280-6SG-3DC |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,20550 € | 1.020,55 € |
| Unit Price without VAT: | 10,20550 € |
|---|---|
| Unit Price with VAT: | 12,14455 € |












