6 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3280-6SG-528

DigiKey Part Number
3280-6SG-528-ND
Manufacturer
Manufacturer Product Number
3280-6SG-528
Description
CONN PLUG FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell, Cable Clamp
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5.6A
Number of Positions
6
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.280" ~ 0.290" (7.11mm ~ 7.37mm)
Termination
Crimp
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,22210 €1.022,21 €
Manufacturers Standard Package
Unit Price without VAT:10,22210 €
Unit Price with VAT:12,16430 €