2191.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 5,41840 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 4,43300 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 4,43300 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 5,41840 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 96
Unit Price: 9,61000 €
Datasheet
Image for 2191.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2191.5

DigiKey Part Number
2080-2191.5-ND
Manufacturer
Manufacturer Product Number
2191.5
Description
FUSE DISCONNECT TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Conta-Clip, Inc.
Voltage - IEC
400V
Series
Current - UL
16 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Fuse, Lever
Color
Blue
Number of Positions
2
Fuse Type
5mm x 20mm, 5mm x 25mm
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
8.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2190.3Conta-Clip, Inc.02080-2190.3-ND5,41840 €Parametric Equivalent
2190.4Conta-Clip, Inc.02080-2190.4-ND4,43300 €Parametric Equivalent
2190.5Conta-Clip, Inc.02080-2190.5-ND4,43300 €Parametric Equivalent
2190.9Conta-Clip, Inc.02080-2190.9-ND5,41840 €Parametric Equivalent
2191.2Conta-Clip, Inc.962080-2191.2-ND9,61000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1004,43300 €443,30 €
Manufacturers Standard Package
Unit Price without VAT:4,43300 €
Unit Price with VAT:5,27527 €