
2190.4 | |
|---|---|
DigiKey Part Number | 2080-2190.4-ND |
Manufacturer | |
Manufacturer Product Number | 2190.4 |
Description | FUSE DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 400V |
Series | Current - UL 16 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2190.3 | Conta-Clip, Inc. | 0 | 2080-2190.3-ND | 5,41840 € | Parametric Equivalent |
| 2190.5 | Conta-Clip, Inc. | 0 | 2080-2190.5-ND | 4,43300 € | Parametric Equivalent |
| 2190.9 | Conta-Clip, Inc. | 0 | 2080-2190.9-ND | 5,41840 € | Parametric Equivalent |
| 2191.2 | Conta-Clip, Inc. | 96 | 2080-2191.2-ND | 9,61000 € | Parametric Equivalent |
| 2191.5 | Conta-Clip, Inc. | 0 | 2080-2191.5-ND | 4,43300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,41840 € | 541,84 € |
| Unit Price without VAT: | 5,41840 € |
|---|---|
| Unit Price with VAT: | 6,44790 € |


