
15552.2 | |
|---|---|
DigiKey Part Number | 2080-15552.2-ND |
Manufacturer | |
Manufacturer Product Number | 15552.2 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 23 VAC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CSA, UL |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,98000 € | 37,98 € |
| Unit Price without VAT: | 37,98000 € |
|---|---|
| Unit Price with VAT: | 45,19620 € |

