
15512.2 | |
|---|---|
DigiKey Part Number | 2080-15512.2-ND |
Manufacturer | |
Manufacturer Product Number | 15512.2 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 184 VAC/DC |
Packaging Box | Must Release Voltage 23 VAC/DC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 400VAC - Max | Base Product Number |
Load - Max Switching 2400VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,83000 € | 23,83 € |
| 10 | 21,22800 € | 212,28 € |
| 25 | 20,27000 € | 506,75 € |
| 50 | 19,57380 € | 978,69 € |
| 100 | 18,90120 € | 1.890,12 € |
| 250 | 18,04676 € | 4.511,69 € |
| Unit Price without VAT: | 23,83000 € |
|---|---|
| Unit Price with VAT: | 28,35770 € |

