Image for 15418.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15418.2

DigiKey Part Number
2080-15418.2-ND
Manufacturer
Manufacturer Product Number
15418.2
Description
RELAY GEN PURPOSE SPDT 12A 115V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Load - Max Switching
4800VA
Coil Current
6.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
86.3 VAC
Must Release Voltage
17.3 VAC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE
Relay Type
Grade
-
Qualification
-
Coil Resistance
17.633 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,56000 €18,56 €
Manufacturers Standard Package
Unit Price without VAT:18,56000 €
Unit Price with VAT:22,08640 €