
15417.2 | |
|---|---|
DigiKey Part Number | 2080-15417.2-ND |
Manufacturer | |
Manufacturer Product Number | 15417.2 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 6.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 86.3 VAC | |
Must Release Voltage | 17.3 VAC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17.633 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 29,70240 € |

