
1122.5 | |
|---|---|
DigiKey Part Number | 2080-1122.5-ND |
Manufacturer | |
Manufacturer Product Number | 1122.5 |
Description | CONN TERM BLK FEED THRU 4/0-2AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4/0-2 AWG |
Datasheet | Datasheet |
Category | Current - IEC 232 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 230 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4/0-2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 25-95mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1122.2 | Conta-Clip, Inc. | 4 | 2080-1122.2-ND | 39,02000 € | Parametric Equivalent |
| 1122.6 | Conta-Clip, Inc. | 1 | 2080-1122.6-ND | 40,72000 € | Parametric Equivalent |
| 1476.2 | Conta-Clip, Inc. | 0 | 2080-1476.2-ND | 31,57500 € | Parametric Equivalent |
| 1568.2 | Conta-Clip, Inc. | 0 | 2080-1568.2-ND | 27,67500 € | Parametric Equivalent |
| 3010013 | Phoenix Contact | 68 | 277-3363-ND | 47,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,06100 € | 290,61 € |
| Unit Price without VAT: | 29,06100 € |
|---|---|
| Unit Price with VAT: | 34,58259 € |






