
3247022 | |
|---|---|
DigiKey Part Number | 277-3247022-ND |
Manufacturer | |
Manufacturer Product Number | 3247022 |
Description | UKH 95-F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Screw | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Current - UL | 230 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4/0-2 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 33mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 28,82333 € | 86,47 € |
| Unit Price without VAT: | 28,82333 € |
|---|---|
| Unit Price with VAT: | 34,29976 € |












