
TUC UDA 20A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDA20A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDA 20A 250V (PF) |
Description | FUSE CERAMIC 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Bulk | Melting I²t 1687.0 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0023 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,25800 € | 6,29 € |
| 10 | 1,16000 € | 11,60 € |
| 50 | 0,96260 € | 48,13 € |
| 100 | 0,88810 € | 88,81 € |
| 250 | 0,79808 € | 199,52 € |
| 500 | 0,73584 € | 367,92 € |
| 1.000 | 0,67816 € | 678,16 € |
| 5.000 | 0,55983 € | 2.799,15 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |




