MFR Recommended

DOC052V-012.8M | |
|---|---|
DigiKey Part Number | CW712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DOC052V-012.8M |
Description | XTAL OSC VCOCXO 12.8000MHZ LVCMO |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppb |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DOCAT052V-012.8M | Connor Winfield | 76 | CW1010CT-ND | 42,03000 € | MFR Recommended |



