
DOCAT052V-012.8M | |
|---|---|
DigiKey Part Number | CW1010TR-ND - Tape & Reel (TR) CW1010CT-ND - Cut Tape (CT) CW1010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCAT052V-012.8M |
Description | XTAL OSC VCOCXO 12.8MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,03000 € | 42,03 € |
| 10 | 40,09000 € | 400,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,14680 € | 1.657,34 € |
| 100 | 32,75300 € | 3.275,30 € |
| Unit Price without VAT: | 42,03000 € |
|---|---|
| Unit Price with VAT: | 50,01570 € |


