Direct
Similar

RI-25A | |
|---|---|
DigiKey Part Number | 306-1092-ND |
Manufacturer | |
Manufacturer Product Number | RI-25A |
Description | SWITCH REED SPST-NO 1A 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 18 ~ 32AT Operate Range 15W 1A (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer Comus International | Power - Rated 15W |
Series | Operate Time 0.25 ms |
Packaging Bulk | Release Time 0.03 ms |
Part Status Obsolete | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 1.811" (46.00mm) |
Operate Range 18 ~ 32AT | Size - Body 0.100" Dia x 0.570" L (2.54mm x 14.50mm) |
Release Range 8 ~ 22AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 1A (AC/DC) | Capacitance 0.25 pF |
Voltage - Switching AC 140 V | Current - Carry 2.5A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRR-3-22-28 | Littelfuse Inc. | 998 | HE538-ND | 1,12000 € | Direct |
| ORD 624/10-15 AT | Standex-Meder Electronics | 698 | 374-ORD624/10-15AT-ND | 0,57000 € | Similar |



