


MLRR-3-22-28 | |
|---|---|
DigiKey Part Number | HE538-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-3-22-28 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 20W |
Manufacturer Littelfuse Inc. | Operate Time 0.7 ms |
Series | Release Time 0.2 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.230" (56.64mm) |
Circuit SPST-NO | Size - Body 0.105" Dia x 0.600" L (2.66mm x 15.24mm) |
Operate Range 22 ~ 28AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 700mA (AC), 1A (DC) | Capacitance 0.4 pF |
Voltage - Switching AC 140 V | Current - Carry 1.2A (DC) |
Voltage - Switching DC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,80680 € | 20,17 € |
| 100 | 0,71880 € | 71,88 € |
| 250 | 0,66608 € | 166,52 € |
| 500 | 0,62972 € | 314,86 € |
| 1.000 | 0,59658 € | 596,58 € |
| 3.000 | 0,55072 € | 1.652,16 € |
| 5.000 | 0,53211 € | 2.660,55 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

