



DCT-50MMP-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-50MMP-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-50MMP-KIT |
Description | CONN D-SUB PLUG 50POS CRIMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Bag | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 5 (DD, D) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,45000 € | 25,45 € |
| 10 | 21,63500 € | 216,35 € |
| 25 | 20,28080 € | 507,02 € |
| 50 | 19,31320 € | 965,66 € |
| 100 | 18,39210 € | 1.839,21 € |
| 250 | 17,24188 € | 4.310,47 € |
| 500 | 16,42010 € | 8.210,05 € |
| Unit Price without VAT: | 25,45000 € |
|---|---|
| Unit Price with VAT: | 30,28550 € |


