Parametric Equivalent




DCT-50MMP-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-50MMP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-50MMP-KIT |
Description | CONN D-SUB PLUG 50POS CRIMP |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 5 (DD, D) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-50MMP-KIT | CompuCablePlusUSA | 32 | 5412-DCT-50MMP-KIT-ND | 25,45000 € | Parametric Equivalent |


