Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DCT-15FM-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-15FM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-15FM-KIT |
Description | CONN D-SUB RCPT 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 2 (DA, A) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-15FMA-KIT | CompuCablePlusUSA | 522 | 4771-DCT-15FMA-KIT-ND | 18,12000 € | Parametric Equivalent |
| DCT-15FMD-KIT | CompuCablePlusUSA | 13 | 4771-DCT-15FMD-KIT-ND | 18,12000 € | Parametric Equivalent |
| DCT-15FM-KIT | CompuCablePlusUSA | 54 | 5412-DCT-15FM-KIT-ND | 21,91000 € | Parametric Equivalent |







