



DBC-9MWA-05 | |
|---|---|
DigiKey Part Number | 4771-DBC-9MWA-05-ND |
Manufacturer | |
Manufacturer Product Number | DBC-9MWA-05 |
Description | CABLE ASSY DB09 SHLD SILV 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Silver 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Silver |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| 10 | 20,20200 € | 202,02 € |
| 50 | 19,13980 € | 956,99 € |
| 100 | 18,07740 € | 1.807,74 € |
| 250 | 17,01500 € | 4.253,75 € |
| 500 | 15,95262 € | 7.976,31 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |













