



DBC-37MW-10 | |
|---|---|
DigiKey Part Number | 4771-DBC-37MW-10-ND |
Manufacturer | |
Manufacturer Product Number | DBC-37MW-10 |
Description | CABLE ASSY DB37 SHLD BLACK 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,22000 € | 40,22 € |
| 10 | 38,21100 € | 382,11 € |
| 50 | 36,20540 € | 1.810,27 € |
| 100 | 34,19160 € | 3.419,16 € |
| 250 | 32,17784 € | 8.044,46 € |
| 500 | 30,17264 € | 15.086,32 € |
| Unit Price without VAT: | 40,22000 € |
|---|---|
| Unit Price with VAT: | 47,86180 € |









