



DBC-15HMW-35 | |
|---|---|
DigiKey Part Number | 4771-DBC-15HMW-35-ND |
Manufacturer | |
Manufacturer Product Number | DBC-15HMW-35 |
Description | CABLE ASSY HD15 SHLD BLK 10.67M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 35.00' (10.67m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 35.00' (10.67m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 € | 49,99 € |
| 10 | 47,49700 € | 474,97 € |
| 50 | 44,99220 € | 2.249,61 € |
| 100 | 42,49640 € | 4.249,64 € |
| 250 | 39,99208 € | 9.998,02 € |
| 500 | 37,49634 € | 18.748,17 € |
| Unit Price without VAT: | 49,99000 € |
|---|---|
| Unit Price with VAT: | 59,48810 € |









