AHM4K60-50 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 7
Unit Price: 106,48000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 25
Unit Price: 217,12000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 5
Unit Price: 120,17000 €
Datasheet

Parametric Equivalent


AKYGA
In Stock: 1
Unit Price: 8,65000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 441,57000 €
Datasheet

Parametric Equivalent


Coolgear
In Stock: 70
Unit Price: 83,77000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 94,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 138,04000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: 213,47000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: 126,94000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 103,95000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 119,40000 €
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 16
Unit Price: 42,50000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 68,77000 €
Datasheet
Cable Assembly 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 50.0' (15.24m)
AHM4K60-50
AHM4K60-50

AHM4K60-50

DigiKey Part Number
4771-AHM4K60-50-ND
Manufacturer
Manufacturer Product Number
AHM4K60-50
Description
4K HDMI Plenum Cable M-M 50FT
Customer Reference
Detailed Description
Cable Assembly 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
CompuCablePlusUSA
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
50.0' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1730003-15MQualtek7189-1730003-15M-ND106,48000 €Parametric Equivalent
8K-A-50F-HDMI-CABLEStarTech.com255214-8K-A-50F-HDMI-CABLE-ND217,12000 €Parametric Equivalent
AHM4K60-50CompuCablePlusUSA55412-AHM4K60-50-ND120,17000 €Parametric Equivalent
AK-HD-150AAKYGA14214-AK-HD-150A-ND8,65000 €Parametric Equivalent
AOC-HDAA-20-015L-com05073-AOC-HDAA-20-015-ND441,57000 €Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.