
HDI-1450 | |
|---|---|
DigiKey Part Number | 4867-HDI-1450-ND |
Manufacturer | |
Manufacturer Product Number | HDI-1450 |
Description | CABLE M-M HDMI-A 50' SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.0' (15.24m) |
Manufacturer Quest Technology International Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| 10 | 36,12200 € | 361,22 € |
| 25 | 33,86120 € | 846,53 € |
| 50 | 32,24640 € | 1.612,32 € |
| 100 | 30,70890 € | 3.070,89 € |
| 250 | 28,78900 € | 7.197,25 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 50,57500 € |

